- RS-artikelnummer:
- 800-6810
- Tillv. art.nr:
- 43860-0010
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-07-08
Lagt till varukorgen
Pris (ex. moms) Varje
42,78 kr
(exkl. moms)
53,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 42,78 kr |
15 - 49 | 30,96 kr |
50 - 99 | 29,76 kr |
100 - 249 | 28,55 kr |
250 + | 27,46 kr |
- RS-artikelnummer:
- 800-6810
- Tillv. art.nr:
- 43860-0010
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
Produktdetaljer
Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks
A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:
Including, but not limited to:
800-6784 RJ45 8/8 Unshielded
800-6769 RJ11 6/6 Unshielded
800-6807 RJ45 8/8 Shielded with all panel grounding tabs
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
800-6817 RJ45 8/8 Shielded with all panel grounding tabs, light pipes plus high temperature capability
800-6769 RJ11 6/6 Unshielded
800-6807 RJ45 8/8 Shielded with all panel grounding tabs
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
800-6817 RJ45 8/8 Shielded with all panel grounding tabs, light pipes plus high temperature capability
Specifikationer
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Orientation | Right Angle |
Length | 16.38mm |
Width | 13.54mm |
Depth | 15.75mm |
Series | 43860 |
Series Number | 43860 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS-artikelnummer:
- 800-6810
- Tillv. art.nr:
- 43860-0010
- Tillverkare / varumärke:
- Molex