Philips Lighting Ceiling PIR Detector, Surface Mount

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
759-5729
Tillv. art.nr:
LRH 1070
Tillverkare / varumärke:
Philips Lighting
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Philips Lighting

Mount Type

Surface

OccuSwitch Movement Detectors


The Philips Occuswitch is a movement detector with a build in switch. It will switch the lights off in a room or area when it is vacated and thus save up to 30% of electrical energy. The Occuswitch can switch any load up to 6 A. and control an office area of around 20m2. A detachable mains connector enables easy installation and mounting of the Occuswitch in the ceiling. A separate Wieland cable is available for easy, fast and trouble-free installation.

The Occuswitch family consists of:
LRM1070 Basic Occuswitch (RS 759-5693)
LRM1080 Advanced Occuswitch (RS 759-5697)
LCC1070 Wieland cable (RS 759-5700)
LRH1070 Ceiling mounting box (RS 759-5729)
IRT8099/10 OmniProg advanced, commissioning tool (RS 759-5681), to adjust the functionality, perform an installation test, set the required light level, change IR group, change power-up behaviour


Philips Occuswitch Wireless Lighting Control System

Relaterade länkar