Finder PIR Motion Detector Motion Detector
- RS-artikelnummer:
- 257-7341
- Tillv. art.nr:
- 18A182300000
- Tillverkare / varumärke:
- Finder
Antal (1 enhet)*
571,54 kr
(exkl. moms)
714,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 22 december 2025
- Dessutom levereras 10 enhet(er) från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 571,54 kr |
*vägledande pris
- RS-artikelnummer:
- 257-7341
- Tillv. art.nr:
- 18A182300000
- Tillverkare / varumärke:
- Finder
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
| Brand | Finder | |
| Detector Type | PIR Motion Detector | |
| Series | 18A1 | |
| Välj alla | ||
|---|---|---|
Brand Finder | ||
Detector Type PIR Motion Detector | ||
Series 18A1 | ||
- COO (Country of Origin):
- IT
Finder 18A1 Series Motion Detector, PE Terminal, IP55 - 18A182300000
This PIR motion detector is crafted to enhance security and convenience in various environments. It effectively detects movement, making it suitable for automated lighting control in both residential and commercial settings. By integrating this device into smart home motion detection systems, it contributes to improved energy efficiency and safety.
Features & Benefits
• Utilises PIR technology for precise motion detection
• Wireless design simplifies installation and minimises clutter
• Energy-efficient operation reduces unnecessary power consumption
• Designed to facilitate automated lighting control for better usability
• Enhances security by promptly and reliably detecting intrusions
• Wireless design simplifies installation and minimises clutter
• Energy-efficient operation reduces unnecessary power consumption
• Designed to facilitate automated lighting control for better usability
• Enhances security by promptly and reliably detecting intrusions
Applications
• Used with indoor lighting systems to improve usability
• Provides security for homes and offices
• Applicable in automation projects for enhanced functionality
• Integrates into smart home systems for seamless operation
• Provides security for homes and offices
• Applicable in automation projects for enhanced functionality
• Integrates into smart home systems for seamless operation
What type of power source is required for operation?
It operates on low power, making it suitable for various setups.
How easy is it to install?
The wireless design allows for quick and straightforward installation without complicated wiring.
Can it be integrated with other smart home devices?
Yes, it is compatible with a range of smart home systems for enhanced automation.
relaterade länkar
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- Grasslin PIR Motion Detector Motion Detector
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- ABB PIR Motion Detector Motion Detector
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range