SCJ Professional 1L Wall Mounted Soap Dispenser for DEB Protect, DEB Protect Plus, DEB Universal Protect

Antal (1 enhet)*

175,69 kr

(exkl. moms)

219,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 21 enhet(er) levereras från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +175,69 kr

*vägledande pris

RS-artikelnummer:
742-3012
Tillv. art.nr:
PRO1LDS
Tillverkare / varumärke:
SCJ Professional
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SCJ Professional

Automatic/Manual

Manual

Compatible Cartridges

DEB Protect, DEB Protect Plus, DEB Universal Protect

Colour

White/Orange

Wall Mounted

Yes

Anti-Bacterial

Yes

Trade Name

1L Protect White Dispenser

Cartridge Size

1L

RoHS-status: Undantagen

COO (Country of Origin):
GB

Deb Universal PROTECT


Universal pre-work skin cream to help protect the skin against contact with water and non-water based contaminants. Perfume-free and non-greasy, it is compatible for use under latex and nitrile gloves to provide a second line of defence. Makes skin easier to clean.
Deb dispenser (742-3012) For use with Deb Universal Protect pre-work cream 1 litre cartridge.

Protect 1L Dispenser


Unique 1 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. Guaranteed for life. Delivers the exact amount of product required, controlling usage and reducing waste. Size (mm): 233H x 130W x 115D.

•Unique 1 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. Delivers the exact amount of product required, controlling usage and reducing waste.

•Antimicrobial BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. The dispenser is guaranteed for life.

•Size (mm): 233H x 130W x 115D.

Note

For use with 1lt Cartridge

Relaterade länkar