FTDI Chip TTL-232R-5V-WE
- RS-artikelnummer:
- 687-7786
- Distrelec artikelnummer:
- 304-00-920
- Tillv. art.nr:
- TTL-232R-5V-WE
- Tillverkare / varumärke:
- FTDI Chip
Mängdrabatt möjlig
Antal (1 enhet)*
259,79 kr
(exkl. moms)
324,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 200 enhet(er) är redo att levereras
- Plus 102 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 1 700 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 259,79 kr |
| 10 - 49 | 246,85 kr |
| 50 + | 233,86 kr |
*vägledande pris
- RS-artikelnummer:
- 687-7786
- Distrelec artikelnummer:
- 304-00-920
- Tillv. art.nr:
- TTL-232R-5V-WE
- Tillverkare / varumärke:
- FTDI Chip
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
| Brand | FTDI Chip | |
| Product Type | Cable | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Cable | ||
Standards/Approvals No | ||
FTDI Chip USB To UART Cable
The FTDI chip USB to UART cable is a fast and simple way to connect devices with a TTL level serial interface to USB. It is available with TTL logic level of 5V. Each cable contains a small internal electronic circuit board, utilising the FT232R, encapsulated into the USB connector at the end of the cable. The cable has a gauge of 24AWG and diameter of 5mm. They are un-terminated, bare and tinned wires. The circuit is powered from the USB using 5V power pins and any VCC connection, always at 5VDC. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.
Features and Benefits
Connect directly to a microcontroller UART or I/O pins
Data transfer rate is up to 3Mbps
Low USB bandwidth consumption
Maximum output of 250mA on VCC
Operating temperature ranges between -40°C and 85°C
Provides a USB to TTL Serial interface with various end connectors
Powered from USB connector
Six core cable with length of 1.8m
UHCI/OHCI/EHCI host controller compatible
Unique serial number attached, used for security purposes while transferring files via cable
USB 2.0 full speed compatible
Various UART-end connector options available
Applications
Communication
Embedded system
Certifications
CE
FCC approved
relaterade länkar
- FTDI Chip TTL-232R-5V-AJ
- FTDI Chip 5 V TTL Evaluation Board TTL-232R-5V-PCB
- FTDI Chip TTL-232R-5V for use with 76 mm Core Tape
- FTDI Chip TTL-232R-3V3-WE TTL to USB Serial Converter Cable for use with Devices With A TTL Level Serial Interface, FTDI
- FTDI Chip TTL-232R-3V3 TTL to USB Serial Converter Cable for use with USB to TTL UART Cable, FTDI Chip
- FTDI Chip 3.3 V TTL Evaluation Board TTL-232R-3V3-PCB
- FTDI Chip for FTDI VDRIVE2 or VMUSIC2 Modules TTL-234X-5V-WE
- FTDI Chip TTL-232R-3V3-AJ TTL to USB Serial Converter Cable for use with Devices With TTL Level Serial Interface, FTDI