TE Connectivity ERGOCRIMP Hand Ratcheting Crimp Tool Frame
- RS-artikelnummer:
- 416-199
- Tillv. art.nr:
- 1-1105850-8
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 enhet)*
3 694,75 kr
(exkl. moms)
4 618,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 1 enhet(er), redo att levereras
Enheter | Per enhet |
|---|---|
| 1 + | 3 694,75 kr |
*vägledande pris
- RS-artikelnummer:
- 416-199
- Tillv. art.nr:
- 1-1105850-8
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Tool Frame | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | ERGOCRIMP | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool Frame | ||
Operation Hand | ||
Ratcheting Yes | ||
Series ERGOCRIMP | ||
TE Connectivity ERGOCRIMP Hand Crimping Tools for HN.D, HE/HA and HVT Contacts
ERGOCRIMP hand crimping tools and die set for crimping HN.D, HE/HA and HVT contacts with a wide range of wire sizes. These ERGOCRIMP hand crimping tools are chrome plated with a virtually straight action jaw closure, interchangeable dies and features a ratchet mechanism to ensure a full crimp cycle is achieved and a ratchet release. In addtion these ERGOCRIMP hand crimping tools also have a a handle pressure adjustment with locking device and handles with an erogonomic non-slip design.
Stock number 416-199 is a tool frame only, die set is available separately - stock number 416-569
Stock number 876-2024 is supplied with a locator and die set
Stock number 416-199 is a tool frame only, die set is available separately - stock number 416-569
Stock number 876-2024 is supplied with a locator and die set
relaterade länkar
- TE Connectivity ERGOCRIMP Hand Ratcheting Crimp Tool Frame
- TE Connectivity Ergocrimp 539666-2 Hand Ratcheting Crimp Tool for Standard Power Timer
- TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool Frame
- TE Connectivity AF8 Hand Ratcheting Crimp Tool Frame
- Ergocrimp 539662-2 Hand Ratcheting Crimp Tool for Solistrand
- TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool Frame
- TE Connectivity ERGOCRIMP Hand Ratcheting Crimp Tool for HA Connector Contacts HN.D Connector
- TE Connectivity SDE PEW 12 Hand Ratcheting Crimp Tool Frame