Ergocrimp 539662-2 Hand Ratcheting Crimp Tool for Solistrand
- RS-artikelnummer:
- 505-942
- Tillv. art.nr:
- 539662-2
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 enhet)*
2 920,91 kr
(exkl. moms)
3 651,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 920,91 kr |
*vägledande pris
- RS-artikelnummer:
- 505-942
- Tillv. art.nr:
- 539662-2
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Solistrand | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | Ergocrimp | |
| Model Number | 539662-2 | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Solistrand | ||
Operation Hand | ||
Ratcheting Yes | ||
Series Ergocrimp | ||
Model Number 539662-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Hand crimping tool offers a versatile solution for professionals needing reliable performance in wire crimping applications. Engineered for optimal efficiency, this tool features an ergonomic design, ensuring comfort during frequent use. The removable and interchangeable die sets allow for adaptability across various projects, giving users the ability to tackle differing specifications with ease. The operator releasable and adjustable ratchet configuration enhances usability, providing precise control over the crimping process. This tool is not just practical
its built to provide consistent results, making it a go-to choice for both commercial and field applications.
Ergonomic design for improved user comfort
Removable and interchangeable die sets offer flexibility
Operator releasable ratchet configuration for enhanced control
Versatile enough for multiple wire sizes and applications
Designed with compliance to EU RoHS directives and low halogen content
Removable and interchangeable die sets offer flexibility
Operator releasable ratchet configuration for enhanced control
Versatile enough for multiple wire sizes and applications
Designed with compliance to EU RoHS directives and low halogen content
relaterade länkar
- TE Connectivity ERGOCRIMP Hand Ratcheting Crimp Tool Frame
- TE Connectivity Ergocrimp 539666-2 Hand Ratcheting Crimp Tool for Standard Power Timer
- TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for SOLISTRAND Terminals 7mm² Wire
- TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for SOLISTRAND Terminals 0.3 → 5mm²
- TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for SOLISTRAND Terminals 0.3 →
- TE Connectivity ERGOCRIMP Hand Ratcheting Crimp Tool for HA Connector Contacts HN.D Connector
- TE Connectivity SOLISTRAND Crimp Terminals and Splices
- RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts