Antal (1 enhet)*
967,68 kr
(exkl. moms)
1 209,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 25 maj 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 967,68 kr |
*vägledande pris
- RS-artikelnummer:
- 250-0411
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Vagnparkeringsmothåll | |
| Längd | 800mm | |
| Höjd | 6.5mm | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Vagnparkeringsmothåll | ||
Längd 800mm | ||
Höjd 6.5mm | ||
RoHS-status: Undantagen
RS PRO Parking Rails – Low/Low Set
Use these parking rails from RS PRO to position & store your Dollies and Trolleys securely. These Aluminium parking rails are designed to secure the castor wheels against unintentional rolling even on uneven surfaces and should be mated with the appropriate end caps. They are easy to install with self-adhesive coating, and compatible with different roller diameters with or with brakes.
Installation Process
Ensure the floor is free from dust, debris, and grease, remove the self-adhesive protective strip, position the rail and apply adequate pressure. For the end caps use the same process - insert the location lugs at either end. – done!
Features and Benefits
Low - For heavy weights
Low version, both sides 6 mm, suitable for loads that are difficult to manoeuvre such as roller rubbish containers. Effortlessly parked and unparked in either direction.
RS PRO Parking Rail Variants – Available Separately
Compatible End Caps
RS PRO Parking Rail End Cap – RS stock no: 250-0418
Certificate
ROHS, REACH, POP, CFM
Applications
Relaterade länkar
- RS PRO Vagnparkeringsmothåll 800 mm 6.5 mm
- RS PRO Vagnparkeringsmothåll 1200 mm 6.5 mm
- RS PRO Vagnparkeringsmothåll 400 mm 6.5 mm
- RS PRO Vagnparkeringsmothåll
- Bosch Rexroth Vagnparkeringsmothåll 2400 mm 30 mm
- Bosch Rexroth Vagnparkeringsmothåll 250 mm 10.6 mm
- RS PRO Borr 6.5 mm
- RS PRO Trådklämma Stål 6.5 mm, DIN 1142