RS PRO Enkel Backventil, Mässing 16 bar

Antal (1 enhet)*

1 083,58 kr

(exkl. moms)

1 354,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 083,58 kr

*vägledande pris

RS-artikelnummer:
242-2841
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Backventil

Undertyp

Enkel

Kroppmaterial

Mässing

Maximalt arbetstryck

16 bar

Utlopp Gänga Standard

Nej

Standarder/godkännanden

No

RoHS-status: Undantagen

COO (ursprungsland):
IT

RS PRO CIM 32 Brass Check Valves


Keep the flow of your plumbing, heating & sanitary systems running uninterrupted with RS PRO's CIM 32 Brass Check Valves! With their M x F BSP threads on both inlet & outlet, they provide a secure connection that holds strong even when installed in vertical, horizontal or oblique pipelines. No more maintenance worries - these reliable valves ensure that your systems stay up and running with no unwanted backflow.

Feature and Benefits


  • Single check valve

  • Spring loaded

  • Brass Material

  • Flow in one direction

  • 16 bar working pressure

  • Advantages


  • Low pressure drop

  • Prevents water hammer

  • No risk of fluid reverting the flow direction

  • Safe & reliable

  • RS PRO CIM 32 Check Valves Variants – Available Separately


  • Single 1/ 2 in. valve, RS stock no: 242-2836

  • Non-Return Valve, 3 / 4 in. valve, RS stock no: 242-2837

  • Non-Return Valve, 1in valve, RS stock no: 242-2838

  • Single 1 1/ 4 in. valve, RS stock no: 242-2839

  • Single 1 1/ 2 in. valve, RS stock no: 242-2840

  • Single 2in. valve, RS stock no: 242-2841

  • Relaterade länkar