RS PRO Genomföringskopplingsplint, 43551TT serien 1000V, Grå, VDE, 2 Våningar Burklämma

Antal (1 påse med 10 enheter)*

394,87 kr

(exkl. moms)

493,59 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per påse
Per enhet*
1 +394,87 kr39,487 kr

*vägledande pris

RS-artikelnummer:
242-0527
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Färg

Grå

Produkttyp

Genomföringskopplingsplint

Antal nivåer

2

Spänning

1000V

Serie

43551TT

Minsta ledarstorlek AWG

24AWG

Maximal ledarstorlek AWG

10AWG

Termineringstyp

Burklämma

Minsta arbetsstemperatur

-60°C

Certifiering för farligt område

VDE

Maximal arbetstemperatur

130°C

Standarder/godkännanden

UL1059/EN60947-7-1/EN60068-2-11

COO (ursprungsland):
IT

RS PRO Feedthrough Terminal Block – 24-10 AWG, 2 Stage


Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.

Maintenance and Flexibility


Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.

Why Would You Choose RS PRO Feedthrough Terminal Blocks?


Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.

Features and Benefits


  • 2 stage feedthrough

  • 4 Terminals

  • Termination Method: Cage Clamp – Zinc plated copper

  • Screw Thread: M3 – Zinc plated steel

  • The feed-through terminal block is suitable for joining and/or connecting one or more conductors.

  • Cross connection is made by plug-in jumpers

  • Ideal for distributing power supply, signal and data within the electrical panel

  • Specification


  • Feedthrough

  • Width: 6 mm

  • Screw connection: 4mm2 – 10 AWG

  • 32A – 1000 V

  • Cable UL: 24 – 10 AWG

  • 100 kA SCCR

  • DIN Rail TH35

  • Grey

  • Applications


  • Power supplies

  • Lighting controllers

  • Telecommunications

  • Building management systems

  • Industrial and civil electrical installations

  • Relaterade länkar