RS PRO Foder för rörstöd Mässing, 6 to 8 mm

Antal (1 förpackning med 10 enheter)*

79,07 kr

(exkl. moms)

98,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 510 enhet(er) är redo att levereras
  • Plus 20 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 +7,907 kr79,07 kr

*vägledande pris

RS-artikelnummer:
230-5182
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Rörkopplingar för MDPE

Kompatibel rörstorlek

6 to 8 mm

Typ av tillbehör

Foder för rörstöd

Material

Mässing

Standarder/godkännanden

RoHS, REACH

RS PRO Copper Insert Liner


RS PRO is proud to introduce a range of copper insert liners used in MPDE pipe installation. The inserts are made from brass, are extremely robust, and are of the highest quality. Copper insert liners are Internal tube supports that ensure the pipe ends are complete round, vital accessories in the connection process.

Our brass liners are ideal for compression fittings and are compatible with water, oil. and compressed air. Common applications include pneumatic automation, automotive, plumbing, and compressed air circuits.

Feature and Benefits


• MDPE Internal tube support

• Brass fitting

• Ensures optimum sealing of installation

• RoHS compliant

• REACH compliant

• Silicon free

RS PRO Copper Insert Liner Variants – Compatible Pipe Size


2.7 → 4 mm, RS stock no: 230-5180

4 → 6 mm, RS stock no: 230-5181

6 → 8 mm, RS stock no: 230-5182

8 → 10 mm, RS stock no: 230-5184

10 → 12 mm, RS stock no: 230-5185

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too

Applications


• Plumbing

• Pump & Fittings

• Pneumatic

• Hydraulics

Relaterade länkar