Stainless Steel Rectangular Bracket 3 Hole, 40 x 126mm

Antal (1 påse med 5 enheter)*

1 179,21 kr

(exkl. moms)

1 474,01 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 17 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 +1 179,21 kr235,842 kr

*vägledande pris

RS-artikelnummer:
221-6341
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Shape Type

Rectangular

Dimensions

40 x 126mm

Number of Holes

3

Material

Stainless Steel

COO (Country of Origin):
IN

RS PRO Flat Plate Fittings – Rectangular Brackets


When it comes to flat plate fittings look no further than RS PRO. Our extensive range means we are sure to have your ideal solution. Flat plate fittings are essential accessories used during the installation process of channel/strut support systems. Here our offer focuses on the ’Rectangular’ shaped flat plate brackets which are available with 2,3 or 4 pre-drilled fixing holes.

Features and Benefits


  • Designed to join channel sections together

  • Rectangular shaped bracket

  • 2,3 or 4 holes

  • Materials: 316 stainless steel or hot dipped galvanised

  • Ideal for internal and external applications

Why would you need them?


Flat plate fittings are vital accessories when creating a custom-made framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes and a choice in materials. These ’Rectangular’ brackets are used in conjunction with channel nuts & bolts to join several channel/ strut sections together. Once installed, form a strong union without the need for welding.

RS PRO Rectangular Bracket Variants - Hot Dipped Galvanised


  • 2 Hole, 14mm Holes, 40 x 84 x 5mm; RS stock no: 176-6912

  • 3 Hole, 14mm Holes, 40 x 126 x 5mm, RS stock no: 176-6922

  • 4 Hole, 14mm Holes, 40 x 168 x 5mm, RS stock no: 176-6923

  • 4 Hole, 14mm Holes, 80 x 120 x 5mm, RS stock no: 176-6924

RS PRO Rectangular Bracket Variant – Stainless Steel


  • 3 Hole, 40 x 126mm, RS stock no: 221-6341

Applications


  • Fabrication

  • Shelving

  • Lifting & Support Systems

relaterade länkar