3M Hållare för förstoringslins for use with Welding Helmet G5-01

Antal (1 enhet)*

160,35 kr

(exkl. moms)

200,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +160,35 kr

*vägledande pris

RS-artikelnummer:
218-0759
Tillv. art.nr:
7100181452
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

3M

Undertyp

Hållare för förstoringslins

Produkttyp

Täcklins

För användning med

Welding Helmet G5-01

Linsskydd

8 to 14, 5

Standarder/godkännanden

EN379, EN166:B (Protection plates,Visor plate), EN12941 (TH3) / NPF 500 (3MTM AdfloTM Powered Air Respirator), EN14594 (3B) / NPF 200 (3MTM VersafloTM Supplied Air Regulators), EN175:B

RoHS-status: Undantagen

3M Lens Holder, For Magnifying Lens, Plastic Construction - Speedglas Series - 7100181452


Take a close look at workpieces with this lens holder from 3M. It clips a magnifying lens to a helmet (188-9543) to keep your weld clearly visible from a safe working distance. By taking lenses rated between one and three times magnification, the component's a versatile fit for many weld sizes. Assembling it's a cinch as it simply snaps into place. Thanks to its robust plastic body, the holder stands up to knocks in tough settings.

Features & Benefits


• Fits into many models of welding helmet for flexible assembly

• Lenses push out without tools, ensuring quick swapping

• Combines with lens filters (817-9343) for effective magnification in intense lighting

Applications


• Construction industry

• Foundries

• Furniture manufacturing

Why should I use a magnifying lens with my welding gear?


Magnifying lenses give you a clear view of fine workpiece details without you having to move your head. This means you can keep your face away from hazardous weld areas.

Relaterade länkar