RS PRO Ingångsdörr, Dörrklocka för smart hem, 12 V ac

Antal (1 enhet)*

1 789,35 kr

(exkl. moms)

2 236,69 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 789,35 kr

*vägledande pris

RS-artikelnummer:
192-4545
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Systemtyp

Dörrklocka för smart hem

Produkttyp

Ingångsdörr

Matningsspänning

12 V ac

Inkluderade komponenter

Ja

Höjd

134mm

Djup

37mm

Standarder/godkännanden

CE, FCC, RoHS

Bredd

67 mm

COO (ursprungsland):
CN

RS PRO Door Entry including Smart Home Door Bell


Secure the front door of residential buildings, offices and warehouses with this smart home doorbell from RS PRO. The unit is easy to install and is operated using a free app on any Android or iOS phone. You can control as many doorbells as you like using the dedicated app. Plus, you can connect up to five devices to each doorbell. This doorbell features a security camera that streams a 1080p HD (high definition) video to your phone every time it detects any motion. The camera can also be activated for remote viewing at any time.

This doorbell has a wide-angle lens, so you can capture a large area around the front door. Infrared (IR) night vision ensures that the camera works well, even in low light conditions. A two-way audio intercom lets you interact with visitors without having to open the door. This device has been tested by engineers for quality, reliability and safety.

Features and Benefits


• Depth of 37 mm

• Height of 134 mm

• Width of 67 mm

• Smart home door bell system

• Wide-angle lens of 110°

For an additional door bell chime see RS PRO 192-4549

Note

Supplied with UK-plug

Relaterade länkar