SCOTT 12 rullar med 6000 blad Toalettrulle 2 Scott Jumbo

Antal (1 låda med 12 enheter)*

647,40 kr

(exkl. moms)

809,25 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 20 enhet(er) från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per låda
Per enhet*
1 +647,40 kr53,95 kr

*vägledande pris

RS-artikelnummer:
183-1527
Tillv. art.nr:
8615
Tillverkare / varumärke:
SCOTT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

SCOTT

Produkttyp

Toalettrulle

Rullstorlek

Jumbo

Antal ark

6000

Antal rullar

12

Basvikt

6.82kg

Serie

Scott

Antal skikt

2

Standarder/godkännanden

No

Better World-verifiering

EU-ekomärkning, FSC-certifierad

Better World Produkt

Ja

RoHS-status: Undantagen

COO (ursprungsland):
GB

Scott Essential Jumbo Roll Toilet Tissue 8615 - 2 Ply Toilet Paper - 12 Rolls x 500 White Toilet Paper Sheets (2,400m)


Elevate your washroom experience with trusted and familiar Scott Essential washroom solutions, designed to help you support washroom hygiene standards in high frequency environments without compromising on quality and value. Scott Essential jumbo toilet tissue is a quality 2 ply toilet paper which offers an efficient solution for high traffic locations, with reliable flushability to prevent toilet tissue blockages and promote good workplace hygiene. Embossed Scott logo and patterns offer an enhanced appearance and feel to every sheet of toilet paper. Made from 100% recycled fibres, each jumbo toilet roll offers high capacity with each roll 5 times longer than the standard commercial toilet roll. Compatible with a variety of Kimberly-Clark toilet paper dispenser options: Aquarius Single Mini jumbo roll toilet tissue dispenser in white (product code 6958), a high capacity white Aquarius commercial toilet paper dispenser (product code 6947), non stop Aquarius dispensers in white and black (product codes 6991 and 7184) and a high image single roll stainless steel dispenser (product code 8974). For environmental assurance, Scott Essential jumbo toilet paper is made from 100% recycled fibres and carries the European Ecolabel. This product has a 60mm core. 12 rolls x 500 white, 2 ply sheets (2,400m)

Features and Benefits;


Each individual roll of jumbo roll toilet paper contains 500 white, embossed, 2 ply toilet paper sheets

Each quality jumbo toilet roll offers an efficient solution for high traffic locations with reliable flushability to prevent blockages and promote high washroom hygiene

Scott Essential jumbo roll toilet tissue is a high capacity commercial toilet paper, with each roll 5 times longer than the standard roll

Embossed Scott logo and patterns deliver an enhanced appearance and feel to every sheet of toilet paper

For environmental assurance, Scott Essential large roll toilet paper is made from 100% recycled fibres and carries the European Ecolabel

Compatible with;


Aquarius™ Twin Mini Jumbo Toilet Tissue Dispenser 6947 – White; RS stock no: 7800103

Relaterade länkar