Leica Laser Measure Target Plate, Floor Target Plate, For Use With Leica Laser Measurement Device

Antal (1 enhet)*

415,41 kr

(exkl. moms)

519,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +415,41 kr

*vägledande pris

RS-artikelnummer:
126-0967
Tillv. art.nr:
Floor Target Plate
Tillverkare / varumärke:
Leica
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Leica

For Use With

Leica Laser Measurement Device

RoHS-status: Undantagen

COO (Country of Origin):
CN

Leica Laser Distance Meter Target Plate


The Leica GZM series Targets Plates are designed to be used when measuring using Leica Laser Measurement Devices.

The Leica GZM26 (RS Stock no: 126-0965 )Target Plate is a 2-sided target plate that aids in the measurement of non-reflective surfaces. The gray side is intended for shorter distances and the brown side is designed for measurement of longer distances. This item is approximately 210 x 297mm.

The Leica GZM27 (RS Stock no: 126-0966 ) is a Target Plate designed specially designed to in-corner use. A4 plate size is perfect to use at any distances.

The Leica GZM30 (RS Stock no: 126-0967 ) is a perfect plate for floor measurings. A solid stand ensures easy and comfortable operation. Size: 247 x 197mm.

Relaterade länkar