Leica Laser Measure Target Plate, Corner Target Plate, For Use With Leica Laser Measurement Device
- RS-artikelnummer:
- 126-0966
- Tillv. art.nr:
- Corner Target Plate
- Tillverkare / varumärke:
- Leica
Antal (1 enhet)*
461,79 kr
(exkl. moms)
577,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 26 januari 2026
- Dessutom levereras 1 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 461,79 kr |
*vägledande pris
- RS-artikelnummer:
- 126-0966
- Tillv. art.nr:
- Corner Target Plate
- Tillverkare / varumärke:
- Leica
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
| Brand | Leica | |
| For Use With | Leica Laser Measurement Device | |
| Välj alla | ||
|---|---|---|
Brand Leica | ||
For Use With Leica Laser Measurement Device | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
Leica Laser Distance Meter Target Plate
The Leica GZM series Targets Plates are designed to be used when measuring using Leica Laser Measurement Devices.
The Leica GZM26 (RS Stock no: 126-0965 )Target Plate is a 2-sided target plate that aids in the measurement of non-reflective surfaces. The gray side is intended for shorter distances and the brown side is designed for measurement of longer distances. This item is approximately 210 x 297mm.
The Leica GZM27 (RS Stock no: 126-0966 ) is a Target Plate designed specially designed to in-corner use. A4 plate size is perfect to use at any distances.
The Leica GZM30 (RS Stock no: 126-0967 ) is a perfect plate for floor measurings. A solid stand ensures easy and comfortable operation. Size: 247 x 197mm.
The Leica GZM26 (RS Stock no: 126-0965 )Target Plate is a 2-sided target plate that aids in the measurement of non-reflective surfaces. The gray side is intended for shorter distances and the brown side is designed for measurement of longer distances. This item is approximately 210 x 297mm.
The Leica GZM27 (RS Stock no: 126-0966 ) is a Target Plate designed specially designed to in-corner use. A4 plate size is perfect to use at any distances.
The Leica GZM30 (RS Stock no: 126-0967 ) is a perfect plate for floor measurings. A solid stand ensures easy and comfortable operation. Size: 247 x 197mm.
relaterade länkar
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- DeWALT Laser Measure Target Plate For Use With Pulsed DEWALT Red Beam Line Lasers
- DeWALT Laser Measure Target Plate For Use With Dewalt Green Beam Self Levelling Line Lasers
- Leica D2BT Laser Measure ±1.5 mm Accuracy
- Leica D110 Laser Measure ±1.5 mm Accuracy
- Leica X3 Laser Measure ±1 mm Accuracy
- Leica X4 Laser Measure ±1 mm Accuracy