ADAFRUIT INDUSTRIES Adafruit DRV8871 Brushed DC Motor Driver Motor Driver

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
288-1849
Distrelec artikelnummer:
301-29-208
Tillv. art.nr:
3190
Tillverkare / varumärke:
ADAFRUIT INDUSTRIES
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ADAFRUIT INDUSTRIES

Power Management Function

Motor Driver

Product Type

Motor & Robotic Development Tool

Kit Classification

Motor Driver Board

Kit Name

Adafruit DRV8871 Brushed DC Motor Driver

Standards/Approvals

RoHS Compliant

Distrelec Product Id

30129208

COO (Country of Origin):
US
The Adafruit DRV8871 Brushed DC Motor Driver Breakout is a powerful motor driver breakout board with features like simple resistor-set current limiting and auto-magic PWM support. It is designed for a wide variety of mechatronics applications.

6.5V to 45V motor power voltage

Up to 5.5V logic level on IN pins

565m Ω Typical RDS(on) (high + low)

3.6A peak current

PWM control for easy motor control

Current limiting/regulation without an inline sense resistor

Undervoltage lockout for protecti

relaterade länkar