ROHM Evaluation Board for BD62130AEFJ Evaluation Board for Motor Driver for DC Brushed Motor Driver
- RS-artikelnummer:
- 255-7668
- Tillv. art.nr:
- BD62130AEFJ-EVK-101
- Tillverkare / varumärke:
- ROHM
Mängdrabatt möjlig
Antal (1 enhet)*
668,84 kr
(exkl. moms)
836,05 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 18 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 668,84 kr |
| 5 - 9 | 638,56 kr |
| 10 + | 622,59 kr |
*vägledande pris
- RS-artikelnummer:
- 255-7668
- Tillv. art.nr:
- BD62130AEFJ-EVK-101
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | DC Brushed Motor Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | Motor Driver | |
| Kit Name | Evaluation Board for BD62130AEFJ | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With DC Brushed Motor Driver | ||
Kit Classification Evaluation Board | ||
Featured Device Motor Driver | ||
Kit Name Evaluation Board for BD62130AEFJ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The ROHM evaluation board was developed for ROHMs family of DC brushed motor driver: BD62130AEFJ (3A) is built-in 1 channel H bridge motor drivers for DC brushed motors. This driver can drive high efficiency by a PWM signal directly to input pins. There are built in protection circuits in this IC. Each protection circuit operation contributes to set high reliability.
1 Channel
High reliability
relaterade länkar
- ROHM Evaluation Board for BD62120AEFJ Evaluation Board for Motor Driver for DC Brushed Motor
- ROHM DC Brushed Motor Driver BD621x0AEFJ Evaluation Board Motor Driver for BD62110AEFJ for DC Brushed Motor
- ROHM BD62130AEFJ-E2 HTSOP-J8
- ROHM Evaluation Board Optocoupler for BD7F200HFN-LB for Motor Driver BD7F200HFN
- onsemi Evaluation Board Motor Control for Motor for Motor Controller/Driver Power Management Evaluation Board
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
- ROHM Evaluation Board for IC for BM2P10B1J Evaluation Board
- ROHM Evaluation Board for IC for BM3G007MUV Evaluation Board