MEAN WELL Pure Sine Wave 3200W Power Inverter, 48V dc Input, 200/220/230/240V ac Output

Antal (1 låda med 1 enhet)*

9 019,83 kr

(exkl. moms)

11 274,79 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Låda(or)
Per Låda
1 +9 019,83 kr

*vägledande pris

RS-artikelnummer:
149-606
Tillv. art.nr:
NTS-3200-248EU
Tillverkare / varumärke:
MEAN WELL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MEAN WELL

Input Voltage

48V dc

Output Voltage

200/220/230/240V ac

Output Power Continuous

3200W

Output Power Intermittent

6400W

Output Power Waveform

Pure Sine Wave

RoHS-status: Undantagen

COO (Country of Origin):
CN
The MEANWELL high reliable off-grid True Sine Wave DC-AC Power Inverter with a peak power of 4800W. It features an input voltage of 48Vdc and an input current of 80A (typ.), with output voltage options of 200/220/230/240Vac and frequency of 50/60Hz selectable by DIP switch. This power inverter is a versatile and efficient solution for various power supply needs.

3200W High Reliable off-grid True Sine Wave DC-AC Power Inverter
Peak power 4800W (10s), 6400W (30 cycles)
Input voltage 48Vdc, input current 80A (typ.)
Output voltage 200/220/230/240Vac and frequency 50/60Hz selectable by DIP switch
Marina, Mobile home, and Power tools applications
True Sine Wave output for stable and reliable power supply
Fanless design for silent operation
36 Months Bring-In warranty for peace of mind

relaterade länkar