MEAN WELL Pure Sine Wave 400W Power Inverter, 12V dc Input, 200/220/230/240V ac Output

Antal (1 enhet)*

1 136,37 kr

(exkl. moms)

1 420,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 6 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 136,37 kr

*vägledande pris

RS-artikelnummer:
149-605
Tillv. art.nr:
NTS-400P-212
Tillverkare / varumärke:
MEAN WELL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MEAN WELL

Input Voltage

12V dc

Output Voltage

200/220/230/240V ac

Output Power Continuous

400W

Output Power Intermittent

460W

Output Power Waveform

Pure Sine Wave

RoHS-status: Undantagen

COO (Country of Origin):
CN
The MEANWELL high reliable built-in type true sine wave DC-AC power inverter. It is designed to provide a continuous power of 400W, with a peak power of 600W and surge power of 800W. This power inverter offers selectable AC output voltage options of 200/220/230/240VAC, and has a fanless design for silent operation. With a compact size and robust construction, It is suitable for various applications that require reliable and clean AC power.

400W continuous power output with peak power of 600W and surge power of 800W
Selectable AC output voltage options of 200/220/230/240VAC
Fanless design for silent operation
High reliability and robust construction
Compact size for easy installation
Provides clean and stable true sine wave output
Suitable for various applications that require reliable AC power

relaterade länkar