MEAN WELL Pure Sine Wave 400W Power Inverter, 24V dc Input, 200/220/230/240V ac Output
- RS-artikelnummer:
- 149-604
- Tillv. art.nr:
- NTS-400P-224
- Tillverkare / varumärke:
- MEAN WELL
Antal (1 enhet)*
1 136,37 kr
(exkl. moms)
1 420,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 22 december 2025
- Dessutom levereras 2 enhet(er) från den 16 mars 2026
- Dessutom levereras 2 enhet(er) från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 136,37 kr |
*vägledande pris
- RS-artikelnummer:
- 149-604
- Tillv. art.nr:
- NTS-400P-224
- Tillverkare / varumärke:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Input Voltage | 24V dc | |
| Output Voltage | 200/220/230/240V ac | |
| Output Power Continuous | 400W | |
| Output Power Waveform | Pure Sine Wave | |
| Välj alla | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 24V dc | ||
Output Voltage 200/220/230/240V ac | ||
Output Power Continuous 400W | ||
Output Power Waveform Pure Sine Wave | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The MEANWELL DC-AC True Sine Wave Inverter is a reliable and efficient power supply solution. With an input of 24Vdc and output options of 200/220/230/240VAC, this inverter is perfect for a variety of applications. Its fanless design ensures quiet operation and longevity, making it a top choice for your power needs.
400W True Sine Wave Inverter
Input 24Vdc, Output 200/220/230/240VAC selectable
Remote ON/OFF functionality for convenience
Fanless design for silent operation
Compact dimensions 100.5mm x 32mm x 186mm
Compliant with RoHS regulations for environmental sustainability
Input 24Vdc, Output 200/220/230/240VAC selectable
Remote ON/OFF functionality for convenience
Fanless design for silent operation
Compact dimensions 100.5mm x 32mm x 186mm
Compliant with RoHS regulations for environmental sustainability
relaterade länkar
- MEAN WELL Pure Sine Wave 400W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 400W Power Inverter 200 220 230 240V ac Output
- MEAN WELL Pure Sine Wave 2.2kW DC AC Inverter 240V Output
- MEAN WELL Pure Sine Wave 300W DC AC Inverter 240V Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output