Festo VPPM Pneumatisk regulator 6 mm

Antal (1 enhet)*

6 493,09 kr

(exkl. moms)

8 116,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 8 enhet(er) från den 30 mars 2026
  • Dessutom levereras 4 enhet(er) från den 02 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 493,09 kr

*vägledande pris

RS-artikelnummer:
203-0452
Tillv. art.nr:
VPPM-6TA-L-1-F-0L6H
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Festo

Produkttyp

Pneumatisk regulator

Inloppsanslutningsstorlek

6 mm

Uttagsanslutningsstorlek

4.5 mm

Serie

VPPM

Maximalt arbetstryck

8 bar

Material

Smidd aluminiumlegering

Minsta arbetsstemperatur

0°C

Maximal arbetstemperatur

60°C

Standarder/godkännanden

RoHS, RCM c UL us (OL), KC-EMV, CE

COO (ursprungsland):
BG

Festo VPPM Series Pneumatic Regulator, 6 Bar Maximum Outlet Pressure, 900L/min Maximum Flow Rate - VPPM-6TA-L-1-F-0L6H, Numeric Part Number: 542221


This pneumatic regulator is designed for precise control of air pressure within various automation systems. It operates within a wide inlet pressure range of 0 to 8 bar, ensuring adaptability to different industrial applications. With robust construction in a wrought aluminium alloy and an anodised finish, this regulator meets high standards in durability and functionality.

Features & Benefits


• Offers maximum outlet pressure regulation up to 6 bar

• Features pilot-actuated design for precise control

• High flow capacity of 900L/min for efficient operation

• Provides reverse polarity protection for electrical connections

Applications


• Used in pneumatic control systems for automation

• Suitable for requiring adjustable pressure control

• Ideal for industries where compressed air management is critical

• Utilised in machines needing consistent air pressure regulation

Festo VPPM Modular proportionell tryckregulator är en 3-vägs flänsventil med elektrisk manövrering. Tryckområdet är upp till 6 bar.

What are the electrical specifications of this regulator?


Trycksättning - 6 mm

Nominell diameter, utlopp - 4,5 mm

Monteringsposition - alla

The operational voltage range is DC 21.6V to 26.4V, with a maximum current consumption of 300mA and electrical power consumption of up to 7W.

How does this regulator handle environmental conditions?


With an ambient temperature range of 0°C to 60°C and a degree of protection rated at IP65, it is well-suited for industrial environments.

What is the importance of the safety features?


The model maintains output pressure even when the power supply is interrupted, ensuring reliability during power failures.

Relaterade länkar