Festo G 1/4 Pneumatic Regulator - 0.05bar to 4bar, 12bar max. input, 194692
- RS-artikelnummer:
- 203-0341
- Tillv. art.nr:
- LRPS-1/4-4
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
3 788,74 kr
(exkl. moms)
4 735,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 788,74 kr |
*vägledande pris
- RS-artikelnummer:
- 203-0341
- Tillv. art.nr:
- LRPS-1/4-4
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Maximum Outlet Pressure | 4bar | |
| Minimum Outlet Pressure | 0.05bar | |
| Maximum Input Pressure | 12bar | |
| Manufacturer Series | LR | |
| Typical Flow Rate | 2000L/min | |
| Model Number p | 194692 | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Maximum Outlet Pressure 4bar | ||
Minimum Outlet Pressure 0.05bar | ||
Maximum Input Pressure 12bar | ||
Manufacturer Series LR | ||
Typical Flow Rate 2000L/min | ||
Model Number p 194692 | ||
- COO (Country of Origin):
- HU
The Festo LRPS series precision pressure regulator has a G1/4 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure without pressure gauge.
Pressure gauge = prepared for G1/8
Actuator lock = rotary knob with lock
Assembly position = any
Actuator lock = rotary knob with lock
Assembly position = any
Relaterade länkar
- Festo G 1/4 Pneumatic Regulator - 0.05bar to 0.7bar 194690
- Festo G 1/4 Pneumatic Regulator - 0.05bar to 2.5bar 12bar max. input, 194691
- SMC G 1/4 Pneumatic Regulator - 0.05bar to 4bar, 7bar max. input
- Festo G 1/4 Pneumatic Regulator - 0.05bar to 2.5bar 12bar max. input, 162834
- Festo G 1/4 Pneumatic Regulator - 0.1bar to 10bar 194693
- SMC G 1/8 Pneumatic Regulator - 0.05bar to 4bar, 7bar max. input
- SMC G 1/2 Pneumatic Regulator - 0.05bar to 4bar, 7bar max. input
- Festo G 1/4 Pneumatic Regulator - 1bar to 4bar 12bar max. input, 159501