Festo Pneumatisk snabbkoppling Hane, 4.5mm slangmunstycke, Nickel Mässing

Antal (1 enhet)*

40,99 kr

(exkl. moms)

51,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +40,99 kr

*vägledande pris

RS-artikelnummer:
202-3170
Distrelec artikelnummer:
304-21-649
Tillv. art.nr:
KS4-N-6
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Festo

Produkttyp

Pneumatisk snabbkoppling

Serie

KS

Slangnippelanslutning

4.5mm

Material

Mässing

Gänga hane/hona

Hane

Minsta arbetsstemperatur

-10°C

Maximalt arbetstryck

12 bar

Maximal arbetstemperatur

60°C

Ytbehandling

Nickel

Standarder/godkännanden

ISO8573-1:2010 (7:-:-)

COO (ursprungsland):
DE

Festo Series KS Pneumatic Quick Connect Coupling, 4.5mm Hose Barb Connection, 12Bar Maximum Operating Pressure - KS4-N-6, Numeric Part Number: 2152


This pneumatic quick connect coupling is a reliable solution for fluid transfer in various applications. Designed for ease of use, it features a male coupling type to securely connect with hoses. The coupling is made from brass and nickel-plated for enhanced durability. With a hose barb connection of 4.5mm, it operates efficiently within an ambient temperature range of -10°C to +60°C.

Features & Benefits


• Quick connect coupling plug enhances installation speed

• Compatible with compressed air for versatile use

• High operating pressure of 12bar suitable for demanding tasks

• Low weight of 15g facilitates easy handling

• Nickel plating provides excellent corrosion resistance

• Lubricated operation possible for prolonged service life

Applications


• Ideal for connecting pneumatic hoses in automation systems

• Suitable for air supply in electronic equipment

• Used in mechanical requiring quick attachment

• Effective for compressed air distribution in industrial settings

Festo snabbkopplingsplugg KS4-N-6 För självstängande snabbkopplingar. Den har en nominell storlek på 4,5 mm och ett drifttryck i temperaturområdet -0,95 - 12 bar.

What is the maximum operating pressure and how does it affect performance?


Driftmedium Tryckluft i enlighet med ISO8573-1:2010 [7:-:-]

Anvisning om drift- och styrmedium Smord drift möjlig

Korrosionsbeständighetsklassificering CRC 1 - Låg korrosionsbelastning

The maximum operating pressure is 12bar, allowing it to handle high-pressure applications effectively, ensuring reliable operation without leaks.

Can I use it in lubricated systems?


Yes, lubricated operation is possible, enhancing longevity and reducing wear in systems that require lubrication.

What materials are used in its construction?


The coupling is constructed from brass and features a nickel-plated finish, ensuring resistance to corrosion and wear.

What is the flow rate of this coupling?


The nominal flow rate ranges from 441 l/min to 495 l/min, depending on the specific conditions of use, providing efficient fluid transfer.

Relaterade länkar