Festo MS series 40μm G 1/8 0bar to 14 bar Filter 1100L/min max with Manual drain

Antal (1 enhet)*

387,86 kr

(exkl. moms)

484,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 5 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +387,86 kr

*vägledande pris

RS-artikelnummer:
202-3495
Tillv. art.nr:
MS4-LF-1/8-ERM
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Filtration Size

40µm

Port Connection

G 1/8

Drain Type

Manual

Manufacturer Series

MS

Maximum Flow Rate

1100L/min

Typical Flow Rate

1100L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

14 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Filter, 40 μm Filtration size, 14 Bar Maximum Operating Pressure - MS4-LF-1/8-ERM, Numeric Part Number: 529407


This filter is an essential component in compressed air systems, designed to enhance air quality by removing particulates of 40μm and larger. Featuring a plastic bowl and sintered design, it utilises a manual drain mechanism to facilitate easy maintenance. It operates effectively between -10°C and +60°C, making it suitable for various industrial environments.

Features & Benefits


• High flow rate of 1100 L/min supports efficient operation
• Manual drain filter allows convenient condensate removal
• Plastic bowl air filter offers lightweight and corrosion resistance
• Degree of condensate separation over 75% ensures cleaner output

Applications


• Suitable for industrial air filtration in manufacturing environments
• Utilised in systems requiring compliance with ISO standards

What are the corrosion resistance capabilities of this filter?


The filter features a corrosion resistance class CRC 2, making it suitable for moderate corrosion stress applications, thereby ensuring durability in various environments.

How does the filtration process work in this device?


This filter employs a sintered design with a centrifugal separator, which captures particles and moisture effectively. This process ensures that the air purity class at output is maintained per ISO 8573-1:2010 standard.

What types of air or gases can this filter handle?


It is specifically designed for compressed air applications and can also handle inert gases, ensuring versatile use across various industrial tasks.

What maintenance is required for this filter?


Routine maintenance includes manual draining of accumulated condensate and periodic inspection of the filter bowl and elements to ensure optimal performance. Regular check-ups are advised to maintain filtration efficacy.

relaterade länkar