Festo MS series 40μm G 1/2 0bar to 20 bar Filter 4100L/min max with Manual drain

Antal (1 enhet)*

598,98 kr

(exkl. moms)

748,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 4 enhet(er) från den 02 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +598,98 kr

*vägledande pris

RS-artikelnummer:
202-3450
Tillv. art.nr:
MS6-LF-1/2-ERM
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Filtration Size

40µm

Port Connection

G 1/2

Drain Type

Manual

Manufacturer Series

MS

Maximum Flow Rate

4100L/min

Typical Flow Rate

4100L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Filter, 40 μm Filtration size, 4100 L/min maximum flow rate - MS6-LF-1/2-ERM, Numeric Part Number: 529615


This filter is an essential component for optimal system performance in compressed air applications. Designed to efficiently separate moisture and particulates, it features a robust plastic bowl that enhances durability. The unit operates within a range of -10°C to +60°C, making it suitable for various environments while maintaining a maximum flow rate of 4100L/min.

Features & Benefits


• Manual drain feature allows for easy condensate management
• G 1/2 port connection simplifies installation and integration
• Vertical installation capability supports flexible positioning
• Designed for durability with a plastic bowl guard
• High-flow capacity enhances system efficiency under pressure

Applications


• Ideal for requiring high-temperature resistance
• Suited for pneumatic control equipment in automation sectors
• Compatible with inert gases for diverse operational needs

What is the maximum and minimum operating pressure for this filter?


The filter operates from a minimum of 0 bar to a maximum of 20 bar, ensuring versatility in various applications.

How does the filter manage condensate?


It features a manually rotating condensate drain, making it straightforward to remove accumulated moisture without complex operations.

What materials are used in the construction of this filter?


The filter housing is made of die-cast aluminium, while the bowl is constructed from polycarbonate, enhancing its resistance to corrosion.

Can this filter be used in food processing environments?


Yes, it is suitable for use with food as indicated in the supplementary material information, ensuring compliance with relevant safety standards.

relaterade länkar