Festo MS series G 1/2 0bar to 20 bar Pneumatic Filter 900L/min max with Manual drain

Antal (1 enhet)*

1 183,39 kr

(exkl. moms)

1 479,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 21 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 183,39 kr

*vägledande pris

RS-artikelnummer:
202-3377
Tillv. art.nr:
MS6-LFX-1/2-R-Z
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Port Connection

G 1/2

Drain Type

Manual

Manufacturer Series

MS

Maximum Flow Rate

900L/min

Typical Flow Rate

900L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Pneumatic Filter, G 1/2 Port Connection, 20 Bar Max Operating Pressure - MS6-LFX-1/2-R-Z, Numeric Part Number: 529680


This pneumatic filter is designed to deliver efficient filtration in compressed air systems. The activated carbon filter effectively reduces contaminants while handling a maximum flow rate of 900 L/min. With a minimal operating pressure of 0 bar and a maximum of 20 bar, it ensures versatility across various industrial applications. The plastic bowl offers durability and visibility of the filter medium.

Features & Benefits


• Designed for easy manual draining to ensure optimal performance
• Maximum flow rate of 900 L/min supports high-demand applications
• Suitable for compressed air according to ISO standards
• Reliable performance between -10°C and +60°C operating temperatures
• Vertical mounting position allows for versatile installation options

Applications


• Helps maintain air purity for industrial pneumatic devices
• Utilised in systems requiring reliable drainage methods
• Ideal for involving inert gases and moderate corrosion environments

What materials are used in the construction of the filter?


The filter features an activated carbon medium with a durable die-cast aluminium housing. The bowl is made from polycarbonate, ensuring longevity and compliance with RoHS regulations.

How does the filter ensure air quality standards are met?


By producing compressed air according to ISO 8573-1:2010 [1:4:1], it achieves a residual oil content of 0.003 mg/m³, maintaining high air purity.

What are the specific requirements for installation?


It is designed for in-line installation with G 1/2 port connections, facilitating integration into existing pneumatic systems easily.

Can this filter be used in food applications?


Yes, it is suitable for use with food in accordance with supplementary material information, ensuring safe operation in such environments.

relaterade länkar