Festo MS series G 1/2 Pneumatic Filter 900L/min max with Manual drain
- RS-artikelnummer:
- 202-3354
- Tillv. art.nr:
- MS6-LFX-1/2-U
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
1 507,97 kr
(exkl. moms)
1 884,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 26 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 507,97 kr |
*vägledande pris
- RS-artikelnummer:
- 202-3354
- Tillv. art.nr:
- MS6-LFX-1/2-U
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1/2 | |
| Drain Type | Manual | |
| Manufacturer Series | MS | |
| Maximum Flow Rate | 900L/min | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/2 | ||
Drain Type Manual | ||
Manufacturer Series MS | ||
Maximum Flow Rate 900L/min | ||
- COO (Country of Origin):
- HU
The Festo activated carbon filter MS6-LFX-1/2-U Metal bowl has direction of flow: from left to right.
Size 6
Series MS
Assembly position Vertical +/- 5°
Design structure Active carbon filter
Bowl guard integrated as metal shell
Series MS
Assembly position Vertical +/- 5°
Design structure Active carbon filter
Bowl guard integrated as metal shell
relaterade länkar
- Festo MS series G 1/4 Pneumatic Filter 900L/min max with Manual drain
- Festo MS series G 1/2 0bar to 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series G 3/8 Pneumatic Filter 900L/min max with Manual drain
- Festo MS series G 1/4 0bar to 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 900L/min max with Manual drain
- Festo MS series Pneumatic Filter 6500L/min max with Manual drain
- Festo D series Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01μm G 1/2 0bar to 20 bar Pneumatic Filter 900L/min max with Manual drain