TE Connectivity QSFP-DD Multimode Round Fiber Cable Plug 2-Port 76 Pin-Position, 2418081-5
- RS-artikelnummer:
- 265-7203
- Tillv. art.nr:
- 2418081-5
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
38 867,02 kr
(exkl. moms)
48 583,78 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 1 | 38 867,02 kr |
| 2 - 2 | 37 312,35 kr |
| 3 - 3 | 35 877,30 kr |
| 4 - 4 | 34 548,53 kr |
| 5 + | 33 314,62 kr |
*vägledande pris
- RS-artikelnummer:
- 265-7203
- Tillv. art.nr:
- 2418081-5
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Form Factor | QSFP-DD | |
| Type | Multimode Round Fiber Cable | |
| Gender | Plug | |
| Body Orientation | Straight | |
| Number of Ports | 2 | |
| Number of Contacts | 76 Pin | |
| Contact Material | Copper | |
| Current Rating | 2.56A | |
| Voltage Rating | 3.465 V | |
| Termination Method | Cable | |
| Series | 2418081 | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP-DD | ||
Type Multimode Round Fiber Cable | ||
Gender Plug | ||
Body Orientation Straight | ||
Number of Ports 2 | ||
Number of Contacts 76 Pin | ||
Contact Material Copper | ||
Current Rating 2.56A | ||
Voltage Rating 3.465 V | ||
Termination Method Cable | ||
Series 2418081 | ||
- COO (Country of Origin):
- CN
The TE Connectivity active optical cable has eight channel with full duplex type optical cable. This optical cable has up to 53.125 Gbps data rate per channel by PAM 4 modulation. Also this optical cable offers low power consumption which is less than 8 W per cable end.
Management interface compliant with CMIS 4.0
Maximum link length of 70m on OM3 or 100m on OM4
Hot pluggable QSFP DD and QSFP56 form factors
Commercial operating case temperature range is zero to 70 degree Celsius
Used for 200 G or 400 G Ethernet
RoHS compliant
Maximum link length of 70m on OM3 or 100m on OM4
Hot pluggable QSFP DD and QSFP56 form factors
Commercial operating case temperature range is zero to 70 degree Celsius
Used for 200 G or 400 G Ethernet
RoHS compliant
relaterade länkar
- TE Connectivity QSFP-DD Multimode Round Fiber Cable Plug 2-Port 76 Pin-Position, 2368652-5
- TE Connectivity QSFP Multimode Round Fiber Cable Plug 2-Port 38 Pin-Position, 2368651-5
- TE Connectivity QSFP-DD Connector Receptacle 76-Position, 2372133-1
- TE Connectivity QSFP-DD Connector Receptacle 76-Position, 2372133-2
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C2622106A4A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36D1620005A4A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C5620105001
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1620005B32