TE Connectivity QSFP-DD Multimode Round Fiber Cable Plug 2-Port 76 Pin-Position, 2368652-5

Mängdrabatt möjlig

Antal (1 enhet)*

34 353,54 kr

(exkl. moms)

42 941,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 134 353,54 kr
2 - 232 979,41 kr
3 - 331 710,90 kr
4 - 430 536,58 kr
5 +29 445,92 kr

*vägledande pris

RS-artikelnummer:
265-7202
Tillv. art.nr:
2368652-5
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Type

Multimode Round Fiber Cable

Form Factor

QSFP-DD

Gender

Plug

Body Orientation

Straight

Number of Ports

2

Number of Contacts

76 Pin

Contact Material

Copper

Current Rating

2.56A

Voltage Rating

3.465 V

Series

2368652

COO (Country of Origin):
CN
The TE Connectivity active optical cable has eight channel full duplex optical cable with breakout from QSFP DD to 2x QSFP56. This optical cable has up to 53.125 Gbps data rate per channel by PAM 4 modulation. Also this optical cable offers low power consumption which is less than 8 w per cable on QSFPDD end and less than 4 W on QSFP56 end.

Management interface compliant with CMIS 4.0
Maximum link length of 70m on OM3 or 100m on OM4
Hot pluggable QSFP DD form factor
Commercial operating case temperature range is zero to 70 degree Celsius
Used for 400 G Ethernet
RoHS compliant

relaterade länkar