TE Connectivity SFP+ Cage 4-Port, 2057162-1

Antal (1 fack med 12 enheter)*

2 062,20 kr

(exkl. moms)

2 577,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Bricka(or)
Per fack
Per enhet*
1 +2 062,20 kr171,85 kr

*vägledande pris

RS-artikelnummer:
504-668
Tillv. art.nr:
2057162-1
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Type

Cage

Form Factor

SFP+

Body Orientation

Straight

Number of Ports

4

COO (ursprungsland):
CN
The TE Connectivity Cage Assembly is engineered for high-performance connectivity, seamlessly integrating into your pluggable I/O applications. Designed with a focus on reliability, it features a robust construction that withstands challenging conditions while ensuring optimal data rates. With an impressive temperature tolerance ranging from -55 to 105 °C, this product stands ready for demanding environments. The innovative design supports a maximum data rate of 16 Gb/s and a flexible port matrix configuration of 1 x 4, enhancing system adaptability. Users can count on the reinforced materials and precise engineering to deliver consistent performance across multiple applications, making this product a wise choice for future-proofing your network infrastructure.

Sealable construction enhances protection against environmental factors
Compatible with various pluggable I/O applications
Constructed from durable nickel silver material for improved longevity
Optimised for through-hole termination, ensuring secure connections
Elastomeric gasket design aids in EMI containment
Packaging method includes a secure box for safe transport
Low halogen content promotes environmental compliance

relaterade länkar