TE Connectivity SFP+ Cage Assembly 6-Port, 2198235-4

Antal (1 fack med 4 enheter)*

2 026,18 kr

(exkl. moms)

2 532,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 22 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Bricka(or)
Per fack
Per enhet*
1 +2 026,18 kr506,545 kr

*vägledande pris

RS-artikelnummer:
504-929
Tillv. art.nr:
2198235-4
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Form Factor

SFP+

Type

Cage Assembly

Body Orientation

Straight

Number of Ports

6

COO (ursprungsland):
CN
The TE Connectivity Cage Assembly is engineered for efficiency and high-performance in data connectivity. Designed specifically for signal applications, it boasts an impressive operating temperature range from -55 to 105 °C, allowing for versatility across various environments. With a maximum data rate of 16 Gb/s and a configuration comprising six ports, this product is ideal for demanding networking applications. The thoughtfully crafted heat sink design ensures optimal thermal management, enhancing reliability during operation. Its robust material construction, featuring nickel silver for superior durability, further solidifies its position as a reliable choice for modern communication infrastructures.

Optimised for high-speed signal transmission
Compatible with a wide range of pluggable I/O applications
Ganged cage type facilitates efficient port configuration
Pin heat sink style ensures effective thermal dissipation
Through-hole press-fit termination method simplifies PCB integration
Low halogen content aligns with environmentally friendly practices
Internal and external EMI springs provide effective EMI containment
Easily integrable with multiple compatible parts
CAD files available to support customisation and design needs

relaterade länkar