Omron CP1W Optionskort Optionskort för användning med CP1W-serien

Antal (1 enhet)*

2 461,37 kr

(exkl. moms)

3 076,71 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 04 maj 2026
  • Dessutom levereras 35 enhet(er) från den 11 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 461,37 kr

*vägledande pris

RS-artikelnummer:
760-9187
Tillv. art.nr:
CP1W-CIF12-V1
Tillverkare / varumärke:
Omron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Omron

Typ av tillbehör

Optionskort

Produkttyp

Optionskort

Serie

CP1W

För användning med

CP1W-serien

Standarder/godkännanden

CE, cULus

Certifiering för farligt område

Zon 2

Kommunikationsprotokoll

485, RS422A

Omron CP1W Series Option Board, PLC Expansion Module - CP1W-CIF12


This option board is designed specifically for use with the CP1W Series of programmable controllers. It enhances communication capabilities, allowing for various communication protocols to be employed in industrial automation systems. It is an essential component for integrating peripheral devices efficiently, ensuring robust performance and reliability in automation tasks.

Features & Benefits


• Provides flexible communication options for improved connectivity

• Simplifies installation and setup with user-friendly features

• Enables expansion of system capabilities through additional options

• Supports effective automation solutions with reliable performance

Applications


• Utilised in compact machine automation systems

• Facilitates communication in industrial control

• Suitable for integration with various sensor and actuator types

• Used for enhancing the automation capabilities of CP1W controllers

How does the option board improve communication capabilities?


The board enables the connection of CP1W Series controllers to various communication networks, allowing the use of different protocols for efficient data exchange and remote access.

What types of devices can be integrated with this option board?


It supports a wide range of peripheral devices such as sensors, actuators, and other industrial automation components for improved system functionality.

Is there specific software needed for setup?


The board can be programmed using Omron’s standard software, which is compatible with all CP1W Series controllers, simplifying the configuration process.

Relaterade länkar