Schneider Electric BMX XTS CPS för användning med M340 Power Supply Module
- RS-artikelnummer:
- 147-900
- Tillv. art.nr:
- BMXXTSCPS20
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
233,84 kr
(exkl. moms)
292,30 kr
(inkl. moms)
Lägg till 3 enheter för att få fri frakt
Tillfälligt slut
- 1 enhet(er) levereras från den 27 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 233,84 kr |
*vägledande pris
- RS-artikelnummer:
- 147-900
- Tillv. art.nr:
- BMXXTSCPS20
- Tillverkare / varumärke:
- Schneider Electric
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
| Varumärke | Schneider Electric | |
| Produkttyp | PLC-nätaggregat | |
| Serie | BMX XTS CPS | |
| För användning med | M340 Power Supply Module | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Schneider Electric | ||
Produkttyp PLC-nätaggregat | ||
Serie BMX XTS CPS | ||
För användning med M340 Power Supply Module | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- FR
Schneider Electric BMX XTS CPS Series Kit of 2 Removable Connectors, For Use With M340 Power Supply Module, Spring Type - BMXXTSCPS20
This PLC power supply is engineered for integration within the Modicon M340 automation platform, providing consistent performance across various applications. It facilitates the efficient functioning of programmable logic controllers while meeting the requirements of industrial environments. Its compact design ensures compatibility with various power supply modules.
Features & Benefits
• Kit of 2 removable connectors for versatile connections
• Spring-type terminals ensure secure and simple wiring
• Compatible with BMXCPS3500, BMXCPS2010, and other M340 modules for enhanced flexibility
• Lightweight design eases installation and maintenance
• Green Premium label highlights a commitment to environmental performance
Applications
• Utilised with the Modicon M340 automation platform
• Suitable for connecting power supply modules in control systems
• Supports diverse industrial automation projects
• Integrates seamlessly with Schneider Electric PLC systems
How can I install the removable connectors?
The connectors can be installed by securely attaching them to the designated terminals, ensuring proper alignment.
Are there specific compatibility requirements with other modules?
This product is compatible with BMXCPS3500, BMXCPS2010, and other modules within the Modicon M340 series.
What type of maintenance does this product require?
Regular checks on the connectors and terminals for tight connections are advisable, along with ensuring no dust or debris accumulates.
Can I use these connectors for other types of power supplies?
They are specifically designed for M340 power supply modules and may not perform optimally with others.
What are the implications of the Green Premium label?
It indicates a commitment to sustainability, compliance with environmental regulations, and a focus on low-impact and circular products.
Relaterade länkar
- Carling Technologies Belyst På-På På-Ingen-På DPDT Vippströmställare Panel
- Siemens PLC-CPU Programkapacitet 2 MB 20
- RS PRO Aluminium Fjäderbensprofil L 1000 mm 8 mm, 40 x 40 mm Profile 8
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah
- SKF Lagervärmare 320 mm, 230 V 20 mm
- FTDI Chip RS485 Kabel för omvandlare 1