Finder Presence Detector PIR Sensor, 8m Sensor Range
- RS-artikelnummer:
- 652-965
- Tillv. art.nr:
- 18.51.8.230.B300
- Tillverkare / varumärke:
- Finder
Antal (1 enhet)*
1 062,88 kr
(exkl. moms)
1 328,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 062,88 kr |
*vägledande pris
- RS-artikelnummer:
- 652-965
- Tillv. art.nr:
- 18.51.8.230.B300
- Tillverkare / varumärke:
- Finder
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
| Brand | Finder | |
| Detector Type | Presence Detector | |
| Sensor Radius | 8m | |
| Depth | 35.1 mm | |
| Välj alla | ||
|---|---|---|
Brand Finder | ||
Detector Type Presence Detector | ||
Sensor Radius 8m | ||
Depth 35.1 mm | ||
- COO (Country of Origin):
- IT
The Finder PIR Movement Detector is a recessed-mount sensor designed for indoor lighting control in ceilings and false ceilings. It automatically activates lighting when motion is detected, making it ideal for energy-efficient installations in offices, hotels, and corridors. With its compact size and wide detection angle, it blends discreetly into modern environments while offering reliable performance.
Equipped with a light-dependent sensor and adjustable time delay for customized operation
Offers a wide detection angle and supports high ceiling applications up to 6 meters
Output is electrically common to the supply voltage, simplifying installation and wiring
Offers a wide detection angle and supports high ceiling applications up to 6 meters
Output is electrically common to the supply voltage, simplifying installation and wiring
relaterade länkar
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Presence Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- ABB Presence Detector Motion Detector, 8m Sensor Range
- Timeguard Presence Detector Motion Detector, 8m Sensor Range
- RS PRO Presence Detector PIR Sensor, 16m Sensor Range