Finder Presence Detector PIR Sensor, 8m Sensor Range

Antal (1 enhet)*

937,66 kr

(exkl. moms)

1 172,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
  • Dessutom levereras 10 enhet(er) från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +937,66 kr

*vägledande pris

RS-artikelnummer:
652-999
Tillv. art.nr:
18.31.8.230.0031
Tillverkare / varumärke:
Finder
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Finder

Detector Type

Presence Detector

Sensor Radius

8m

Depth

4.2 mm

COO (Country of Origin):
IT
The Finder PIR Movement Detector is a recessed-mount sensor designed for indoor lighting control in ceilings and false ceilings. It automatically activates lighting when motion is detected, making it ideal for energy-efficient installations in offices, hotels, and corridors. With its compact size and wide detection angle, it blends discreetly into modern environments while offering reliable performance.

Equipped with a light-dependent sensor and adjustable time delay for customized operation
Offers a wide detection angle and supports high ceiling applications up to 6 meters
Output is electrically common to the supply voltage, simplifying installation and wiring

relaterade länkar