Timeguard Presence Detector PIR Sensor, 8m Sensor Range
- RS-artikelnummer:
- 190-1837
- Tillv. art.nr:
- SLW360N
- Tillverkare / varumärke:
- Timeguard
Antal (1 enhet)*
544,04 kr
(exkl. moms)
680,05 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 59 enhet(er) är redo att levereras
- Dessutom levereras 54 enhet(er) från den 18 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 544,04 kr |
*vägledande pris
- RS-artikelnummer:
- 190-1837
- Tillv. art.nr:
- SLW360N
- Tillverkare / varumärke:
- Timeguard
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
| Brand | Timeguard | |
| Detector Type | Presence Detector | |
| Sensor Radius | 8m | |
| Diameter | 105mm | |
| Depth | 45mm | |
| Width | 105mm | |
| Height | 45mm | |
| Series | PIR Prescence Detector Surface Mounted | |
| Välj alla | ||
|---|---|---|
Brand Timeguard | ||
Detector Type Presence Detector | ||
Sensor Radius 8m | ||
Diameter 105mm | ||
Depth 45mm | ||
Width 105mm | ||
Height 45mm | ||
Series PIR Prescence Detector Surface Mounted | ||
- COO (ursprungsland):
- CN
Timeguard take PIR Presence Detectors to the next level for optimum coverage and control.
Slimline sensor head design
360° area of detection with up to an 8m detection range for motion and 4m for presence detection at a 3m mounting height
Internal use only
Manualoverride
Adjustable time setting: 3 seconds – 18 minutes
Adjustable1–1000 LUX setting
Total PIR switching – 2000W halogen, 500W fluorescent, 250W LED lighting, 75W fan
360° area of detection with up to an 8m detection range for motion and 4m for presence detection at a 3m mounting height
Internal use only
Manualoverride
Adjustable time setting: 3 seconds – 18 minutes
Adjustable1–1000 LUX setting
Total PIR switching – 2000W halogen, 500W fluorescent, 250W LED lighting, 75W fan
relaterade länkar
- Timeguard Presence Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector Motion Detector, 8m Sensor Range
- Presence Detector PIR Sensor, 8m Sensor Range
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector Motion Detector, 6m Sensor Range
- Timeguard Presence Detector Motion Detector, 12m Sensor Range
- Timeguard Presence Detector Motion Detector, 10m Sensor Range