CAMDENBOSS CTB Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Through Hole Termination
- RS-artikelnummer:
- 281-9534
- Distrelec artikelnummer:
- 300-94-861
- Tillv. art.nr:
- CTBP0500/2
- Tillverkare / varumärke:
- CAMDENBOSS
Antal (1 förpackning med 2000 enheter)*
6 030,00 kr
(exkl. moms)
7 538,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2000 + | 3,015 kr | 6 030,00 kr |
*vägledande pris
- RS-artikelnummer:
- 281-9534
- Distrelec artikelnummer:
- 300-94-861
- Tillv. art.nr:
- CTBP0500/2
- Tillverkare / varumärke:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Through Hole | |
| Series | CTB | |
| Välj alla | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Through Hole | ||
Series CTB | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS Low Profile Rising Clamp Terminal Block having 5 mm pitch. It has length of 10 mm and 2-poles. It has current rating of 15 A and voltage rating of 250V.
2 and 3 pole double interlocking mechanism for increased strength
Professional rising clamp terminals
Low profile
Moulded in green UL94-V0 flame retardant PA66
Guided pin alignment
Professional rising clamp terminals
Low profile
Moulded in green UL94-V0 flame retardant PA66
Guided pin alignment
relaterade länkar
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch Solder Termination
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- CAMDENBOSS CTB Series PCB Terminal Block 24A Clamp Termination
- CAMDENBOSS CTB Series PCB Terminal Block 24A Clamp Termination
- CAMDENBOSS PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- CAMDENBOSS CTBA Right Angle Plug Screw Termination,