CAMDENBOSS CTB Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Through Hole Termination
- RS-artikelnummer:
- 281-9530
- Distrelec artikelnummer:
- 300-85-531
- Tillv. art.nr:
- CTB5000/2
- Tillverkare / varumärke:
- CAMDENBOSS
Antal (1 förpackning med 3000 enheter)*
15 375,00 kr
(exkl. moms)
19 218,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 3000 + | 5,125 kr | 15 375,00 kr |
*vägledande pris
- RS-artikelnummer:
- 281-9530
- Distrelec artikelnummer:
- 300-85-531
- Tillv. art.nr:
- CTB5000/2
- Tillverkare / varumärke:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Through Hole | |
| Series | CTB | |
| Välj alla | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Through Hole | ||
Series CTB | ||
- COO (Country of Origin):
- RO
The CAMDENBOSS Ultra Low Profile Wire Protector Terminal Block having 5 mm pitch. It has length of 10 mm and 2-poles. It has current rating of 13.5 A and voltage rating of 250 V.
2 and 3 pole interlocking
4 to 12 pole solid block end stackable
Test probe facility
Moulded in grey UL94-V0 flame retardant PC
Wire protector terminals
Guided pin alignment
Anti solder wicking terminal
4 to 12 pole solid block end stackable
Test probe facility
Moulded in grey UL94-V0 flame retardant PC
Wire protector terminals
Guided pin alignment
Anti solder wicking terminal
relaterade länkar
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch Solder Termination
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- CAMDENBOSS CTB Series PCB Terminal Block 24A Clamp Termination
- CAMDENBOSS CTB Series PCB Terminal Block 24A Clamp Termination
- CAMDENBOSS PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- CAMDENBOSS CTBA Right Angle Plug Screw Termination,