CAMDENBOSS CTB Series PCB Terminal Block, 3-Way, 24A, 2.5 mm² Wire, Clamp Termination
- RS-artikelnummer:
- 281-9527
- Distrelec artikelnummer:
- 148-33-414
- Tillv. art.nr:
- CTB0109/3
- Tillverkare / varumärke:
- CAMDENBOSS
Antal (1 förpackning med 2000 enheter)*
27 736,00 kr
(exkl. moms)
34 670,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2000 + | 13,868 kr | 27 736,00 kr |
*vägledande pris
- RS-artikelnummer:
- 281-9527
- Distrelec artikelnummer:
- 148-33-414
- Tillv. art.nr:
- CTB0109/3
- Tillverkare / varumärke:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Number of Ways | 3 | |
| Current Rating | 24A | |
| Wire Size | 2.5 mm² | |
| Termination Method | Clamp | |
| Series | CTB | |
| Välj alla | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Ways 3 | ||
Current Rating 24A | ||
Wire Size 2.5 mm² | ||
Termination Method Clamp | ||
Series CTB | ||
- COO (Country of Origin):
- RO
The CAMDENBOSS Standard Profile PCB Terminal Block having Stamped Insert and 5.08 mm pitch. It has length of 15.2 mm and 3-poles. It has current rating of 24 A and voltage rating of 250 V.
2 and 3 pole double interlocking mechanism for increased strength
4 to 12 pole pre-assembled
Moulded in grey UL94-V0 flame retardant PA
Professional rising clamp terminals
Moulded in green UL94-V0 flame retardant PA
Guided pin alignment
Captive screws
4 to 12 pole pre-assembled
Moulded in grey UL94-V0 flame retardant PA
Professional rising clamp terminals
Moulded in green UL94-V0 flame retardant PA
Guided pin alignment
Captive screws
relaterade länkar
- CAMDENBOSS CTB Series PCB Terminal Block 24A Clamp Termination
- CAMDENBOSS Terminal Strip 2.5 mm² Wire, Screw Termination
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch Solder Termination
- CAMDENBOSS CTSN Series Terminal Strip 24A Screw Termination
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- CAMDENBOSS CTB Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- RS PRO Non-Fused Terminal Block 24A Screw Termination