Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
- RS-artikelnummer:
- 179-3144
- Tillv. art.nr:
- 2203454
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
596,71 kr
(exkl. moms)
745,89 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 596,71 kr |
*vägledande pris
- RS-artikelnummer:
- 179-3144
- Tillv. art.nr:
- 2203454
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Internal Dimensions | 164.8 x 114.8 x 14.3mm | |
| Internal Length | 165 mm | |
| Internal Width | 115 mm | |
| Internal Height | 14 mm | |
| Body Material | Polycarbonate | |
| Number of Pins | 1 | |
| IP Rating | IP40 | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 164.8 x 114.8 x 14.3mm | ||
Internal Length 165 mm | ||
Internal Width 115 mm | ||
Internal Height 14 mm | ||
Body Material Polycarbonate | ||
Number of Pins 1 | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- DE
Complete housing for PCBs, fixed to the corner inlays, includes housing half shells, side panels closed, corner inlays with PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
relaterade länkar
- Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- Phoenix Contact UCS 237-195-H-GD 9005 Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 100 x 62mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure