Phoenix Contact UCS 237-195-H-GD 9005 Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- RS-artikelnummer:
- 179-3125
- Tillv. art.nr:
- 2203345
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
757,90 kr
(exkl. moms)
947,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 757,90 kr |
*vägledande pris
- RS-artikelnummer:
- 179-3125
- Tillv. art.nr:
- 2203345
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Internal Dimensions | 206.8 x 164.8 x 14.3mm | |
| Internal Length | 207 mm | |
| Internal Width | 165 mm | |
| Internal Height | 14 mm | |
| Body Material | Polycarbonate | |
| Number of Pins | 1 | |
| Series | UCS 237-195-H-GD 9005 | |
| IP Rating | IP40 | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 206.8 x 164.8 x 14.3mm | ||
Internal Length 207 mm | ||
Internal Width 165 mm | ||
Internal Height 14 mm | ||
Body Material Polycarbonate | ||
Number of Pins 1 | ||
Series UCS 237-195-H-GD 9005 | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Enclosure
This printed circuit board (PCB) enclosure from Phoenix contact is an ideal way to protect your hardware from general environmental contaminants and accidental damage. PCBs are easily damaged, so by placing them inside an electronic enclosure box you are ensuring adequate protection is given.
Features and Benefits
• Black electronic housing with turquoise blue corner inlays
• Very flexible and adaptable
• Customisation options
• Components which are compatible with each other reducing logistics outlay
• IP40 rating
• Very flexible and adaptable
• Customisation options
• Components which are compatible with each other reducing logistics outlay
• IP40 rating
What Is Included?
• Housing half shells
• Side panels closed
• Adhesive domes for PCB attachment
• Screws for housing and PCB attachment and fittings
• Black housing with turquoise blue corner inlays
• Side panels closed
• Adhesive domes for PCB attachment
• Screws for housing and PCB attachment and fittings
• Black housing with turquoise blue corner inlays
relaterade länkar
- Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
- Phoenix Contact UCS Series PC Rack Shelf for Use with Enclosure, 237 x 195 x 21.75mm
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in size, 67 x 2mm
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm and 195 x 145 mm in
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 237 x 195 mm and 195 x 145 mm in size,
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in size, 47 x 2mm
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 237 x 195 mm in size, 47 x 2mm