Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm

Antal (1 enhet)*

526,23 kr

(exkl. moms)

657,79 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +526,23 kr

*vägledande pris

RS-artikelnummer:
179-3142
Tillv. art.nr:
2203451
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Internal Dimensions

114.8 x 94.8 x 14.3mm

Internal Length

115 mm

Internal Width

95 mm

Internal Height

14 mm

Body Material

Polycarbonate

Number of Pins

1

IP Rating

IP40

COO (Country of Origin):
DE
Complete housing for PCBs, fixed to the corner inlays, includes housing half shells, side panels closed, corner inlays with PCB attachment, screws for housing and PCB attachment, black housing with turquoise blue corner inlays

High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another

relaterade länkar