Broadcom 5V dc 180 LPI Pulse Optical Encoder
- RS-artikelnummer:
- 796-7818
- Tillv. art.nr:
- AEDR-8300-1Q2
- Tillverkare / varumärke:
- Broadcom
Mängdrabatt möjlig
Antal (1 längd med 1 enhet)*
105,67 kr
(exkl. moms)
132,09 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Längd(er) | Per Längd |
|---|---|
| 1 - 4 | 105,67 kr |
| 5 - 9 | 101,25 kr |
| 10 - 49 | 96,43 kr |
| 50 - 99 | 92,29 kr |
| 100 + | 80,08 kr |
*vägledande pris
- RS-artikelnummer:
- 796-7818
- Tillv. art.nr:
- AEDR-8300-1Q2
- Tillverkare / varumärke:
- Broadcom
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
| Brand | Broadcom | |
| Pulses Per Revolution | 180 LPI | |
| Encoder Reading | Incremental | |
| Encoder Signal | 2 Channel Quadrature | |
| Supply Voltage | 5V dc | |
| Välj alla | ||
|---|---|---|
Brand Broadcom | ||
Pulses Per Revolution 180 LPI | ||
Encoder Reading Incremental | ||
Encoder Signal 2 Channel Quadrature | ||
Supply Voltage 5V dc | ||
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
Avago Technologies Rotary Encoders
relaterade länkar
- Broadcom 5V dc 180 LPI Pulse Optical Encoder
- Broadcom 5V dc 180 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 3.3V dc 225 LPI Pulse Optical Encoder
- Broadcom 5V dc 75 LPI Pulse Optical Encoder
- Broadcom 3.3V dc 225 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 318 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 3.3V dc 318 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 304 LPI Pulse Optical Encoder, Surface Mount