Broadcom 5V dc 180 LPI Pulse Optical Encoder, Surface Mount

Mängdrabatt möjlig

Antal (1 rulle med 100 enheter)*

7 932,20 kr

(exkl. moms)

9 915,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 07 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
100 - 10079,322 kr7 932,20 kr
200 +67,423 kr6 742,30 kr

*vägledande pris

RS-artikelnummer:
178-3222
Tillv. art.nr:
AEDR-8300-1Q2
Tillverkare / varumärke:
Broadcom
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Broadcom

Pulses Per Revolution

180 LPI

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature

Supply Voltage

5V dc

Mounting Type

Surface Mount

Optical Encoders


This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.

Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines


Avago Technologies Rotary Encoders

relaterade länkar