Broadcom 5V dc 318 LPI Pulse Optical Encoder, Surface Mount
- RS-artikelnummer:
- 215-5737
- Tillv. art.nr:
- AEDR-8723-102
- Tillverkare / varumärke:
- Broadcom
Mängdrabatt möjlig
Antal (1 enhet)*
457,75 kr
(exkl. moms)
572,19 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 - 4 | 457,75 kr |
| 5 - 9 | 433,55 kr |
| 10 - 24 | 429,07 kr |
| 25 - 49 | 408,35 kr |
| 50 + | 384,94 kr |
*vägledande pris
- RS-artikelnummer:
- 215-5737
- Tillv. art.nr:
- AEDR-8723-102
- Tillverkare / varumärke:
- Broadcom
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
| Brand | Broadcom | |
| Pulses Per Revolution | 318 LPI | |
| Encoder Reading | Incremental | |
| Encoder Signal | 2 Channel Quadrature with Index Digital | |
| Supply Voltage | 5V dc | |
| Mounting Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand Broadcom | ||
Pulses Per Revolution 318 LPI | ||
Encoder Reading Incremental | ||
Encoder Signal 2 Channel Quadrature with Index Digital | ||
Supply Voltage 5V dc | ||
Mounting Type Surface Mount | ||
595
The Broadcom AEDR-872x is a 3-channel reflective optical encoder device providing dual channel analog outputs and an index channel digital output. The differential analog outputs (Sin, /Sin, Cos, /Cos) can interface directly with most commercially available interpolator devices for high precision motion control measurements. As such, the device provides great design-in flexibility and can enhance the performance of existing motion control system.
3 Channel Outputs
Dual Channel Analog Outputs
Index Channel Digital Output
Built-in Automatic LED Current Regulation
Encoding Resolution: 318 LPI
Dual Channel Analog Outputs
Index Channel Digital Output
Built-in Automatic LED Current Regulation
Encoding Resolution: 318 LPI
relaterade länkar
- Broadcom 5V dc 318 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 3.3V dc 318 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 3.3V dc 225 LPI Pulse Optical Encoder
- Broadcom 3.3V dc 225 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 180 LPI Pulse Optical Encoder
- Broadcom 5V dc 304 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 75 LPI Pulse Optical Encoder
- Broadcom 5V dc 180 LPI Pulse Optical Encoder, Surface Mount