RS PRO Elastomer O-Ring Cord, 5.7 mm Diameter, 8.5 m Length

Mängdrabatt möjlig

Antal (1 rulle med 1 enhet)*

1 711,60 kr

(exkl. moms)

2 139,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
1 - 41 711,60 kr
5 - 91 677,31 kr
10 +1 643,04 kr

*vägledande pris

RS-artikelnummer:
245-9678
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Diameter

5.7 mm

Product Type

O-Ring Cord

Material

Elastomer

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
GB
Hardness: VITON (FKM) 75 SHORE

O-Ring Replacement Cord - Viton


The O-Ring is a simple, versatile and economical device with a vast range of uses. The most common of these uses is a static seal replacing a gasket or sealing washer. O-Rings can also be used as a single or double acting dynamic seal. It can be used to seal both radially and axially.

Features and Benefits


• Can be used in O-Ring kits;• Available in various diameters

Product Application Information


The O-Ring is ideal for sealing a multitude of simple and complex applications and can deal with both gaseous and liquid media.

Relaterade länkar