RS PRO Nitrile Rubber (NBR) O-Ring Cord, 8.4 mm Diameter, 8.5 m Length

Mängdrabatt möjlig

Antal (1 rulle med 1 enhet)*

309,05 kr

(exkl. moms)

386,31 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 31 enhet(er) är redo att levereras
  • Plus 23 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
1 - 4309,05 kr
5 - 9302,74 kr
10 +296,58 kr

*vägledande pris

RS-artikelnummer:
159-1513
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

O-Ring Cord

Diameter

8.4 mm

Material

Nitrile Rubber (NBR)

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Nitrile Rubber O-Ring Cord, 8.4 mm Diameter, 8.5 m Long


Replace washer seals and gaskets with this O-ring cord from RS PRO. It allows you to repair components rather than replace them and is a suitable substitute rubber on any static seal.

It's made from nitrile rubber, a hard-wearing, oil-resistant material. This means the rubber will last a long time without degrading, even when exposed to machinery grease and lubrication. Thanks to its 8.5 m length, you can use it several times to perform repairs on multiple seals.

As this product complies with the Restriction of Hazardous Substances (RoHS) standards, it contains only trace amounts of any harmful materials. This O-ring cord is often used as a seal in fuel hoses, as it's non-corrosive and won't disintegrate when in contact with hydraulic fluids or petrol.

Features and Benefits


  • Diameter of 8.4 mm

  • Length of 8.5 m

  • Nitrile rubber material

  • Hardness: NITRILE 70 SHORE

    Relaterade länkar