RS PRO Elastomer O-Ring Cord, 2.4 mm Diameter, 8.5 m Length

Mängdrabatt möjlig

Antal (1 rulle med 1 enhet)*

756,30 kr

(exkl. moms)

945,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 46 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
1 - 4756,30 kr
5 - 9741,10 kr
10 +725,98 kr

*vägledande pris

RS-artikelnummer:
245-9640
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

O-Ring Cord

Diameter

2.4 mm

Material

Elastomer

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Elastomer O-Ring Cord, 2.4 mm Diameter, 8.5 m Long


This O-ring cord from RS PRO is designed for on-the-spot repair jobs. Reduce factory downtime by using it to quickly fix components like sealing washers or gaskets. You can use this cord in both fluid and gaseous applications, so it's a versatile choice.

As it's made from pliable elastomer rubber, the cord can be easily bent into most of the shapes you'll need. Its flexibility also means that it will spring back into its original shape when put under pressure, so you don't need to worry about it being permanently deformed. This material is chemical-resistant and won't be damaged by abrasive fluids. An elastomer cord like this one is suitable for pneumatic sealing applications where compressed air and gas are used. It contains only minimal levels of any harmful substances, so it complies with Restriction of Hazardous Substances (RoHS) standards.

Features and Benefits


  • Diameter of 2.4 mm

  • Length of 8.5 m

  • Elastomer material

  • Hardness: VITON (FKM) 75 SHORE

    Relaterade länkar